Diotec FR2M Fast Switching Rectifier Diode 1000V 2A SMD DO-214AA

MPN
FR2M
Brand
Diotec
EAN-13
2050001730411
Order Code
64-9073
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.135
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 17 in stock

A 1000V 2A fast switching rectifier diode with a surface mounting SMB case.


  • Fast recovery time
  • Low forward voltage
  • High surge current
  • Suitable for automatic pick and place
  • UL 94V-0
Type Rectifier Diode
Current 2A
Forward Voltage 1.3V
Peak Reverse Voltage 1000V
Package Style SMB
Thermal Resistance 50°C/W

Reviews

Be the first to submit a review

Trustpilot