Diotec ES3G Superfast Rectifier Diode 400V 3A SMD DO-214AB

MPN
ES3G
Brand
Diotec
EAN-13
2050001730275
Order Code
64-9061
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.567
100+ £0.248
250+ £0.203
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,664 in stock

A 400V 3A superfast and efficient rectifier diode in a surface mounting SMC case.


  • Superfast recovery time
  • Low forward voltage
  • High surge current
  • UL 94V-0
Type Rectifier Diode
Current 3A
Forward Voltage 1.3V
Peak Reverse Voltage 400V
Package Style SMC
Thermal Resistance 40°C/W

Reviews

Be the first to submit a review

Trustpilot