Diotec ES1G Superfast Rectifier Diode 400V 1A SMD DO-214AC

MPN
ES1G
Brand
Diotec
EAN-13
2050001730213
Order Code
64-9055
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £0.285
100+ £0.178
250+ £0.167
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 3,057 in stock

A 400V 1A superfast and efficient rectifier diode in a surface mounting SMA case.


  • Superfast recovery time
  • Low forward voltage
  • High surge current
  • UL 94V-0
Type Rectifier Diode
Current 1A
Forward Voltage 1.3V
Peak Reverse Voltage 400V
Package Style SMA
Thermal Resistance 70°C/W

Reviews

Be the first to submit a review

Trustpilot