Diotec EM513 Rectifier Diode 1A 1600V

MPN
EM 513
Brand
Diotec
EAN-13
2050001061638
Order Code
50-0327
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £0.077
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 490 in stock

An axial leaded 1600V VRRM rectifier diode suitable for a wide range of applications.
  • Through hole mounting
  • UL 94V-0 Classification
Type EM513
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 1600V
Package Style DO-41
Thermal Resistance 45°C/W

Reviews

Be the first to submit a review

Trustpilot