Diotec DI79L15DAB Linear voltage regulator SO 8 0.10 A for electronics

MPN
DI79L15DAB
Brand
Diotec
EAN-13
2050008903627
Order Code
18-8349
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.213
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,959 in stock

Diotec DI79L15DAB is a linear voltage regulator designed to provide a stable fixed output voltage with a maximum output current of 0.10 A. Encased in an SO-8 package, this voltage stabiliser IC is engineered to maintain consistent voltage levels by efficiently regulating input voltage variations, making it suitable for a wide range of electronic devices. The DI79L15DAB is often used in DC to DC conversion applications, where precise voltage control is essential, such as in power supply circuits, microcontroller power management, and other low-current electronic systems. Its compact package and reliable performance make it ideal for applications requiring dependable voltage regulation in constrained spaces.
Type Voltage regulator - linear
Nominal Current 0.10A
Nominal Voltage 15V
No of Outputs 1
Dropout Voltage 1.70V
Maximum Input Volage -30V
Output voltage (max.) -15.6V
Output voltage (min.) -14.4V
Package Style SO 8

Reviews

Be the first to submit a review

Trustpilot