Diotec DI78L3.3ZAB voltage regulator linear TO 92 0.10 A

MPN
DI78L3.3ZAB
Brand
Diotec
EAN-13
2050008903429
Order Code
18-8346
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £0.136
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,165 in stock

Diotecs DI78L3.3ZAB is a fixed linear voltage regulator housed in a TO-92 package, designed to maintain a consistent output voltage of 3.3 volts with a maximum output current of 0.10 amperes. This voltage regulator is specifically engineered to stabilise DC voltage inputs, making it suitable for a variety of applications where precise voltage regulation is required, such as in battery-powered devices, microcontroller power supplies, and other sensitive electronic instruments. Its compact TO-92 package allows for easy integration into circuit designs with limited space, while ensuring reliable performance across a range of operating conditions.
Type Voltage regulator - linear
Nominal Current 0.10A
Nominal Voltage 3.3 V
No of Outputs 1
Dropout Voltage 1.70V
Maximum Input Volage 30V
Output voltage (max.) 3.432V
Output voltage (min.) 3.168V
Package Style TO 92

Reviews

Be the first to submit a review

Trustpilot