Diotec DI78L18UAB Linear voltage regulator 0.10 A SOT 89

MPN
DI78L18UAB
Brand
Diotec
EAN-13
2050008903351
Order Code
18-8344
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.245
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 824 in stock

Diotec DI78L18UAB is a fixed linear voltage regulator designed to provide a stable output voltage, making it an essential component for maintaining voltage consistency in electronic circuits. Housed in a compact SOT 89 package, this regulator can handle a maximum current of 0.10 A, offering reliable performance in low-power applications. Its primary purpose is to act as a voltage stabiliser integrated circuit, ensuring a constant DC output, which is crucial for the proper operation of sensitive electronic devices. Engineers commonly use this device in power management systems for small electronic projects, including consumer electronics and embedded systems, where maintaining a specific voltage level is critical for functionality.
Type Voltage regulator - linear
Nominal Current 0.10A
Nominal Voltage 18V
No of Outputs 1
Dropout Voltage 1.70V
Maximum Input Volage 35V
Output voltage (max.) 18.7V
Output voltage (min.) 17.3V
Package Style SOT 89

Reviews

Be the first to submit a review

Trustpilot