Diotec DI78L12UAB Voltage regulator linear SOT 89 0.10 A

MPN
DI78L12UAB
Brand
Diotec
EAN-13
2050008903290
Order Code
18-8343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 493 in stock

Diotec DI78L12UAB is a fixed voltage regulator that provides precise and stable voltage regulation for varying input voltages. Encased in a SOT-89 package, the DI78L12UAB is capable of delivering an output current of up to 0.10 A. Its robust design makes it ideal for applications requiring voltage stabilisation in small form-factor electronic circuits. Utilised frequently in consumer electronics, automotive systems, and other DC-to-DC voltage regulation scenarios, this linear voltage regulator ensures efficient performance in maintaining consistent output voltage, which is essential for protecting sensitive electronic components. The DI78L12UAB combines ease of integration with reliable voltage control, making it a versatile choice for numerous engineering projects.
Type Voltage regulator - linear
Nominal Current 0.10A
Nominal Voltage 3.3 V
No of Outputs 1
Dropout Voltage 1.70V
Maximum Input Volage 35V
Output voltage (max.) 12.5V
Output voltage (min.) 11.5V
Package Style SOT 89

Reviews

Be the first to submit a review

Trustpilot