Diotec DI78L09UAB Voltage regulator linear SOT 89 0.10 A

MPN
DI78L09UAB
Brand
Diotec
EAN-13
2050008903238
Order Code
18-8342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.332
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 855 in stock

Diotec DI78L09UAB is a fixed voltage regulator designed for efficient and reliable voltage stabilisation in numerous electronic circuits. Encased in a compact SOT-89 package, this linear voltage regulator provides a regulated output current of up to 0.10 A, making it well-suited for applications requiring precise voltage control. The DI78L09UAB delivers a fixed output voltage, ensuring consistent performance in devices such as consumer electronics, communication equipment, and industrial automation systems. It is widely used in situations where a stable DC output is essential, despite variations in input voltage or load conditions. This component is an ideal choice for engineers seeking a reliable solution for low current voltage regulation tasks.
Type Voltage regulator - linear
Nominal Current 0.10A
Nominal Voltage 9 V
No of Outputs 1
Dropout Voltage 1.70V
Maximum Input Volage 30V
Output voltage (max.) 9.36V
Output voltage (min.) 8.64V
Package Style SOT 89

Reviews

Be the first to submit a review

Trustpilot