Diotec DI78L05UAB Voltage regulator linear SOT 89 0.10 A

MPN
DI78L05UAB
Brand
Diotec
EAN-13
2050008903146
Order Code
18-8341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.136
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

Diotec DI78L05UAB is a linear voltage regulator housed in a compact SOT-89 package, designed to maintain a fixed output voltage of 5 volts with an output current capability of up to 0.10 amperes. This device serves as a voltage stabiliser integrated circuit, effectively regulating the output voltage from a potentially variable input voltage, ensuring reliable operation of sensitive electronic components. With its efficient performance, the DI78L05UAB is ideal for use in low-power applications such as battery-powered devices, telecommunications equipment, and embedded systems. Its simplicity and robustness make it an essential component in ensuring stability within a variety of electronic circuits.
Type Voltage regulator - linear
Nominal Current 0.10A
Nominal Voltage 5V
No of Outputs 1
Dropout Voltage 1.70V
Maximum Input Volage 30V
Output voltage (max.) 5.2V
Output voltage (min.) 4.8V
Package Style SOT 89

Reviews

Be the first to submit a review

Trustpilot