Diotec DD1800 Diotec Si high voltage rectifier 18000 V 1 A

Order Code:

18-8338

Brand: Diotec MPN: DD1800 EAN-13: 2050008883929
Qty Unit Price (Ex VAT)
10+ £0.546
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4,132 in stock, despatched in 4 working days

Diotec DD1800 is a high voltage rectifier diode specifically engineered for applications requiring robust voltage management. The DD1800 semiconductor diode is capable of withstanding reverse voltages up to 18,000 volts, with a current carrying capacity of 1 ampere, making it an ideal choice for high voltage power supplies and conversion systems. Utilising silicon pn junction technology, this blocking diode efficiently controls electrical currents in one direction, thus reducing power losses in high voltage circuits. The component's reliability and precision render it suitable for use in industrial environments, high voltage testing, and as a key part of rectification processes in power electronics.
Type Through-hole mounting
Current 3A
Forward Voltage 40V
Peak Reverse Voltage 18000V
Package Style D3x12
Operating temperature (max.) 150°C
Reverse leakage Current I(r) 5µA
Reverse reCovery Time T(rr) 150ns

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot