Diotec BZX84C24-AQ Zener Diodes 24V SMD package for voltage regulation

MPN
BZX84C24-AQ
Brand
Diotec
EAN-13
2050008901555
Order Code
18-8330
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.0231
500+ £0.0200
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,680 in stock

Diotec BZX84C24-AQ is a Zener diode designed for effective voltage regulation in various electronic circuits. This surface-mounted device (SMD) is a 24-volt Zener diode and functions as a reliable p-n junction voltage stabilising diode, making it indispensable for circuits requiring precise voltage regulation and reference. By maintaining a constant Zener voltage, the BZX84C24-AQ is particularly suited to applications such as voltage clamping and signal rectification in power supplies and digital logic circuits. Its superior blocking capabilities enable it to prevent voltage surges, thereby protecting sensitive electronic components. The diode's compact SMD package allows for efficient space utilisation on printed circuit boards, making it ideal for modern electronic designs.
Type Zener diode
Voltage 24V
Current 0.3W
Package Style SOT 23
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Reverse leakage Current I(r) 050µA
Reverse Voltage U(R) 17V

Reviews

Be the first to submit a review

Trustpilot