Diotec BZX84C15 Zener Diodes 15V voltage regulation semiconductors

MPN
BZX84C15
Brand
Diotec
EAN-13
2050008901449
Order Code
18-8328
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
200+ £0.073
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 385 in stock

Diotec BZX84C15, also known by the alternate description 2809461, is a Zener diode designed for voltage regulation applications. This component functions as a p-n junction diode with a Zener voltage of 15 V, making it suitable for stabilising voltage levels in electronic circuits. It is utilised frequently in applications that require precise voltage regulation, such as power supplies, reference elements in measuring instruments, and as part of overvoltage protection schemes. The BZX84C15 is a reliable solution in any circuit requiring consistent voltage control, owing to its efficient blocking capability and stability across varied operating conditions.
Type Zener diode
Voltage 15V
Current 0.3W
Package Style SOT 23
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Reverse leakage Current I(r) 050µA
Reverse Voltage U(R) 11V

Reviews

Be the first to submit a review

Trustpilot