Diotec BZX84B4V7 Zener Diodes 4.7V voltage regulation compact SMD type

MPN
BZX84B4V7
Brand
Diotec
EAN-13
2050008901265
Order Code
18-8326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.064
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,294 in stock

Diotec BZX84B4V7 is a Zener diode designed for effective voltage regulation in electronic circuits. This compact surface-mount device (SMD) is engineered to provide a stable reference voltage of 4.7 volts, making it ideal for stabilising voltage in power supply applications. The diode operates on the principle of a p-n junction to allow current to flow in the reverse direction when a specific Zener voltage is achieved, thus acting as a reliable blocking diode. Such components are commonly employed in circuits requiring precise voltage control, such as in voltage clamping and over-voltage protection in telecommunications, automotive electronics, and industrial control systems.
Type Zener diode
Voltage 4.70V
Current 0.3W
Package Style SOT 23
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Reverse leakage Current I(r) 3µA
Reverse Voltage U(R) 2V

Reviews

Be the first to submit a review

Trustpilot