Diotec BZW06-13B TVS diode DO 15 package 15.80 V suppression diodes

MPN
BZW06-13B
Brand
Diotec
EAN-13
2050008882991
Order Code
18-8322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
50+ £0.138
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,789 in stock

Diotec BZW06-13B is a technically advanced Television Suppression (TVS) diode housed within a DO-15 package, specifically designed to provide overvoltage protection with a clamping voltage of 15.80 volts. This semiconductor diode features a PN junction that allows it to effectively function as a transient voltage suppressor, making it an optimal choice for safeguarding sensitive electronic components from voltage spikes. With its capability as a blocking and suppression diode, the BZW06-13B is particularly suitable for use in industrial and consumer electronics where reliable overvoltage protection is critical, such as in power supplies, circuit boards, and data communication lines. Its robust design ensures stability and durability, making it a preferred component for ensuring the longevity of electronic systems.
Type TVS diode
Package Type DO-15
Breakdown Voltage U(BR) 15.80V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 12.8V

Reviews

Be the first to submit a review

Trustpilot