Diotec BZW04-188 TVS diode 231V suppression DO-15 package

MPN
BZW04-188
Brand
Diotec
EAN-13
2050008882229
Order Code
18-8320
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,125 in stock

Diotec BZW04-188 is a suppression diode optimised for transient voltage suppression applications. It is encapsulated in a DO-15 package and designed to protect sensitive electronic components from voltage spikes, offering overvoltage protection with a reverse standoff voltage of 231 V. The diode's construction utilises pn junction technology, making it suitable for use as a blocking diode in diverse environments where transient voltage conditions are a concern. Commonly deployed in power supply circuits, telecommunications equipment, and industrial systems, the BZW04-188 provides robust protection against electrical transients that could otherwise damage critical components. This TVS diode is an essential component for engineers focused on enhancing system reliability and longevity.
Type TVS diode
Package Type DO-15
Breakdown Voltage U(BR) 231V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 188V

Reviews

Be the first to submit a review

Trustpilot