Diotec BZT52C2V0 Zener Diodes Compact voltage regulation solution

MPN
BZT52C2V0
Brand
Diotec
EAN-13
2050008900640
Order Code
18-8319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.044
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,175 in stock

Diotec BZT52C2V0 is a Zener diode designed for compact voltage regulation applications where precise voltage stabilisation is required. As a type of pn junction diode, this component exhibits a controlled breakdown voltage, known as the Zener voltage, that allows it to function effectively as a voltage stabilising and blocking diode in electronic circuits. The product is well-suited for environments demanding reliable voltage regulation and is commonly used in circuit protection, voltage reference, and voltage regulation tasks within a range of electronic equipment. With its small form factor, the BZT52C2V0 is ideal for integrating into space-constrained applications while maintaining efficiency and stability in performance.
Type Zener diode
Voltage 2V
Current 0.5W
Package Style SOD 123F
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Reverse leakage Current I(r) 120µA
Reverse Voltage U(R) 1V

Reviews

Be the first to submit a review

Trustpilot