Diotec BZT52C24 Zener Diodes 24V 200mW SMD 2-Pin Thin Plastic Package

MPN
BZT52C24
Brand
Diotec
EAN-13
2050008900626
Order Code
18-8318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
200+ £0.086
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,592 in stock

Diotec BZT52C24 is a Zener diode designed for voltage stabilisation applications, featuring a nominal Zener voltage of 24V. Engineered as part of a series of surface-mount devices, it comes in a compact 2-pin thin plastic package, facilitating integration into space-constrained circuit designs. With a power dissipation capacity of 200mW, this diode is well-suited for protecting sensitive electronic components by providing a stable reference voltage and regulation in low-current applications. The BZT52C24 is commonly employed in circuits requiring precise voltage regulation and as a protective component to limit voltage spikes, making it an essential component in various consumer electronics, telecommunications equipment, and power supply units. Its p-n junction structure functions efficiently as a blocking diode when reverse bias is applied, ensuring optimal performance and reliability in stabilisation tasks.
Type Zener diode
Voltage 24V
Current 0.5W
Package Style SOD 123F
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Reverse leakage Current I(r) 0.100µA
Reverse Voltage U(R) 19V

Reviews

Be the first to submit a review

Trustpilot