Diotec BZT52B2V4 Zener Diodes 2V4 0.5W surface-mount silicon encapsulation

MPN
BZT52B2V4
Brand
Diotec
EAN-13
2050008900275
Order Code
18-8313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.0232
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,858 in stock

Diotec BZT52B2V4 is a silicon-encapsulated Zener diode designed for surface-mount applications, offering a nominal Zener voltage of 2.4 volts and a power dissipation rating of 0.5 watts. This voltage-stabilising diode is ideal for maintaining a consistent voltage level across circuits by utilising the breakdown voltage of its PN junction to regulate and clamping voltage spikes, thus protecting sensitive components from over-voltage conditions. The diode's compact form factor and stability under various operating conditions make it suitable for use in voltage regulation, overvoltage protection, and reference voltage applications in electronic devices and circuitry. As an alternative description, it is also catalogued as 2809342 in engineering inventories.
Type Zener diode
Voltage 2.40V
Current 0.5W
Package Style SOD 123F
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Reverse leakage Current I(r) 120µA
Reverse Voltage U(R) 1V

Reviews

Be the first to submit a review

Trustpilot