Diotec BZT52B22 Zener Diodes 22V 500mW SMD package reliable voltage regulation

MPN
BZT52B22
Brand
Diotec
EAN-13
2050008900251
Order Code
18-8312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.0242
500+ £0.0212
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11,927 in stock

Diotec BZT52B22 is a Zener diode designed for effective voltage regulation applications. This component, identified by the part number 2809339, is housed in a Surface-Mount Device (SMD) package that provides a power dissipation capability of 500 mW. The diode's operation is characterised by a Zener voltage of 22 V, making it suitable for tasks requiring precision voltage stabilisation. The pn junction design allows it to maintain a consistent voltage across its terminals, even when subjected to variations in input voltage, making it invaluable for applications in power supplies, voltage reference circuits, and as a shunt regulator in electronic devices.
Type Zener diode
Voltage 22V
Current 0.5W
Package Style SOD 123F
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Reverse leakage Current I(r) 0.100µA
Reverse Voltage U(R) 15V

Reviews

Be the first to submit a review

Trustpilot