Diotec BY880-1000 Rectifier Diode 1000V 8A DO-201

MPN
BY880-1000
Brand
Diotec
EAN-13
2050001730169
Order Code
64-9092
  • Quickly find another product in this range by Peak Reverse Voltage:

    600V 1000V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.219
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,230 in stock

A 1000V 8A rectifier diode in an axial DO-201 package.


  • Available in a choice of VRRM
  • 400A Peak forward current
  • Low forward voltage
  • UL 94V-0
  • Diotec BY880 series
Type Rectifier Diode
Current 8A
Forward Voltage 1.1V
Peak Reverse Voltage 1000V
Package Style DO-201
Thermal Resistance 20°C/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot