Diotec BY550-800 Silicon Rectifier Diode 5A 800V

MPN
BY550-800
Brand
Diotec
EAN-13
2050000019630
Order Code
50-0393
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.265
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 6,962 in stock

An axial leaded silicon rectifier diode with a VRRM of 800V. Suitable for a wide range of AC to DC conversion and large current applications.
  • Through-hole mounting
  • UL 94V-0 Classification
Type Rectifier Diode
Current 5A
Forward Voltage 1V
Peak Reverse Voltage 800V
Package Style 5.4 x 7.5mm
Thermal Resistance 25°C/W

Reviews

Be the first to submit a review

Trustpilot