Diotec BC847B BJT Transistor NPN Discrete SOT 23 Transistor

MPN
BC847B
Brand
Diotec
EAN-13
2050008899128
Order Code
18-8301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
300+ £0.0154
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,700 in stock

Diotec BC847B is a discrete NPN bipolar junction transistor (BJT) housed in a compact SOT-23 package, designed for general-purpose amplification and switching applications. This silicon transistor offers reliable performance with a typical collector current rating of 100 mA and a voltage rating of 45 V, making it a suitable component for a variety of low-power circuits. Engineers use the BC847B for applications such as signal processing, logic switching, and small signal amplification, where its stable performance and compact form factor are advantageous. Its design aligns with the needs of modern electronic circuits, providing efficient performance in both industrial and consumer electronics.
Type Transistor (BJT) - Discrete
Collector Current 100mA
Collector emitter Voltage U(CEO) 45V
Collector-emitter saturation Voltage (max.) 600mV
Content 1
DC Current Gain (hfe) 290
Enclosure SOT 23
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Power (max) P(TOT) 0.25W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot