Diotec BC846BW Transistor BJT NPN Discrete SOT 323

MPN
BC846BW
Brand
Diotec
EAN-13
2050008899029
Order Code
18-8300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
250+ £0.049
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 188 in stock

Diotec BC846BW is a bipolar junction NPN transistor that comes in a compact SOT-323 package. Designed for its utility in various low power amplification and switching applications, this silicon-based transistor offers reliable performance with a maximum collector current of 100 mA and a collector-emitter voltage rating of 65 V. Its discreet design and efficient thermal characteristics make it ideal for usage in densely packed electronic circuits such as mobile devices and other consumer electronics. The BC846BW excels in low-noise amplification tasks, providing engineers with flexibility and stability in circuit designs where precision and space constraints are critical.
Type Transistor (BJT) - Discrete
Collector Current 100mA
Collector emitter Voltage U(CEO) 65V
Collector-emitter saturation Voltage (max.) 600mV
Content 1
DC Current Gain (hfe) 290
Enclosure SOT 323
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Power (max) P(TOT) 0.2W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot