Diotec BC817-40W Transistor Discrete NPN SOT 323 BC817-40W reliable part

MPN
BC817-40W
Brand
Diotec
EAN-13
2050008898886
Order Code
18-8298
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
150+ £0.0267
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 334 in stock

Diotec BC817-40W is a discrete NPN bipolar junction transistor (BJT) housed in a compact SOT-323 package, characterised by its reliability and efficiency in electronic circuits. Designed for low to medium current amplification and switching operations, this silicon transistor supports a maximum collector current of 500 mA and a collector-emitter voltage of 45 V, making it suitable for a variety of applications in signal processing and power management. Engineers commonly utilise the BC817-40W in the development of amplifiers, signal conditioning circuits, and as a switch in consumer electronics, where compactness and performance are imperative.
Type Transistor (BJT) - Discrete
Collector Current 500mA
Collector emitter Voltage U(CEO) 45V
Collector-emitter saturation Voltage (max.) 700mV
Content 1
DC Current Gain (hfe) 400
Enclosure SOT 323
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Power (max) P(TOT) 0.2W
Transit frequency f(T) 50MHz

Reviews

Be the first to submit a review

Trustpilot