Diotec BC817-40 Diotec Transistor BJT Discrete NPN SOT 23

MPN
BC817-40
Brand
Diotec
EAN-13
2050008898855
Order Code
18-8297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.0220
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,667 in stock

Diotec BC817-40 is a discrete NPN bipolar junction transistor (BJT) designed for general-purpose amplification and switching applications, housed in a compact SOT-23 package. This silicon-based transistor offers a high current gain of up to 630, making it suitable for low-power amplification and switching circuits. Its characteristics include a maximum continuous collector current of 500 mA and a collector-emitter voltage that can withstand up to 45 V. Engineers often use the BC817-40 in applications such as audio amplification, signal processing circuits, and as a component in power management systems, due to its reliable performance and space-saving design. Additionally, its small form factor makes it ideal for surface-mount technology (SMT) assembly processes in densely packed printed circuit boards (PCBs).
Type Transistor (BJT) - Discrete
Collector Current 800mA
Collector emitter Voltage U(CEO) 45V
Collector-emitter saturation Voltage (max.) 700mV
Content 1
DC Current Gain (hfe) 400
Enclosure SOT 23
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Power (max) P(TOT) 0.31W
Transit frequency f(T) 50MHz

Reviews

Be the first to submit a review

Trustpilot