Diotec BC817-25W NPN Transistor SOT 323 discrete BC817 series

MPN
BC817-25W
Brand
Diotec
EAN-13
2050008898848
Order Code
18-8296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
150+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,842 in stock

Diotec BC817-25W is a robust NPN bipolar junction transistor housed in a compact SOT-323 package, part of the BC817 series. This silicon-based device is characterised by its ability to handle a collector current of up to 500 mA and a voltage rating of 45 V, making it suitable for various low-power switching and amplification tasks. With its small form factor and efficient performance, the BC817-25W is commonly employed in consumer electronics, signal processing, and driver circuits where space is a constraint. Owing to its reliability and standardisation, engineers often utilise this transistor in applications that demand moderate current gain and thermal stability. The BC817-25W provides a balanced performance for general-purpose semiconductor applications, distinguishing itself as an essential component in modern electronic assemblies.
Type Transistor (BJT) - Discrete
Collector Current 500mA
Collector emitter Voltage U(CEO) 45V
Collector-emitter saturation Voltage (max.) 700mV
Content 1
DC Current Gain (hfe) 250
Enclosure SOT 323
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Power (max) P(TOT) 0.2W
Transit frequency f(T) 50MHz

Reviews

Be the first to submit a review

Trustpilot