Diotec BC558B Transistor BJT Discrete TO 92 PNP

MPN
BC558B
Brand
Diotec
EAN-13
2050008898626
Order Code
18-8290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,929 in stock

Diotec BC558B is a bipolar junction transistor (BJT) housed in the compact TO-92 package and belongs to the PNP category of transistors. This silicon-based component is designed for amplifying or switching applications, capable of managing moderate current and low power levels typically required in analogue circuits. The BC558B is specified with a collector current rating of 100 mA and a maximum collector-emitter voltage of 30 V, making it suitable for use in audio amplifiers, signal processing circuits, and various driver applications in electronic devices. Its reliable performance and high gain characteristics ensure stability and efficiency in low-power circuits, offering a useful solution for engineers involved in designing consumer electronics and other signal processing systems.
Type Transistor (BJT) - Discrete
Collector Current 100mA
Collector emitter Voltage U(CEO) 30V
Collector-emitter saturation Voltage (max.) 250mV
Content 1
DC Current Gain (hfe) 200
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.5W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot