Diotec BC557A Transistor BJT Discrete TO 92 PNP Transistors

MPN
BC557A
Brand
Diotec
EAN-13
2050008898589
Order Code
18-8287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.0209
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,398 in stock

Diotec BC557A is a discrete bipolar junction transistor (BJT) characterised by its PNP configuration, housed in a TO-92 package. This silicon transistor is designed for general-purpose amplification and switching applications, providing a complementary function to NPN transistors within circuits. It operates efficiently within its maximum current and voltage ratings, making it suitable for use in low to medium-power applications. Engineers often deploy the BC557A in amplifier configurations, signal processing circuits, and as a part of transistor driver modules due to its reliable performance and consistent electrical characteristics. The device finds widespread use in analogue and digital electronics, offering substantial versatility in various design scenarios.
Type Transistor (BJT) - Discrete
Collector Current 100mA
Collector emitter Voltage U(CEO) 45V
Collector-emitter saturation Voltage (max.) 250mV
Content 1
DC Current Gain (hfe) 120
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.5W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot