Diotec BC556A Diotec Transistor BJT Discrete BC556A TO 92 PNP

MPN
BC556A
Brand
Diotec
EAN-13
2050008898541
Order Code
18-8285
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.069
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Diotec BC556A is a bipolar junction transistor (BJT) configured in a PNP type housed in a TO-92 package, designed for discrete electronic applications. This silicon-based transistor boasts a collector-emitter voltage (V_ceo) of 65 V and a continuous collector current (Ic) of 100 mA, featuring a maximum power dissipation of 500 mW. Its reliable performance in amplification and switching tasks makes it suitable for various electronic circuits, including audio signal amplification and sensor interfacing in analogue and digital systems. The BC556A is optimally used in general-purpose applications, such as low-power amplification circuits and as a transistor switch in electronic devices.
Type Transistor (BJT) - Discrete
Collector Current 100mA
Collector emitter Voltage U(CEO) 65V
Collector-emitter saturation Voltage (max.) 250mV
Content 1
DC Current Gain (hfe) 120
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.5W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot