Diotec BC547BBK Transistor BJT Discrete NPN TO-92BK

MPN
BC547BBK
Brand
Diotec
EAN-13
2050008892440
Order Code
18-8278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,285 in stock

Diotec BC547BBK Transistor is a discrete NPN bipolar junction transistor (BJT) designed for general-purpose amplification and switching applications. Encased in a TO-92BK package, the BC547BBK is ideally suited for low-current, low-power applications with a maximum collector current of 100 mA and a collector-emitter voltage of 45 V. Its small signal gain, stability over a wide range of temperatures, and ease of use make it a reliable choice for hobbyists and engineers alike. Commonly deployed in analogue signal amplification, the BC547BBK is also used in switching applications within consumer electronics and other low-power electronic circuits.
Type Transistor (BJT) - Discrete
Collector Current 100mA
Collector emitter Voltage U(CEO) 45V
Collector-emitter saturation Voltage (max.) 600mV
Content 1
DC Current Gain (hfe) 200
Enclosure TO-92BK
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.5W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot