Diotec BC337-25BK Transistor BJT NPN TO-92BK Discrete Component

MPN
BC337-25BK
Brand
Diotec
EAN-13
2050008892365
Order Code
18-8272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
150+ £0.051
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,151 in stock

Diotec BC337-25BK is a discrete component bipolar junction transistor (BJT) in an NPN configuration, housed in a TO-92BK package. This silicon-based transistor is designed to handle a maximum collector current (Ic) of 800 mA and a collector-emitter voltage (Vce) of up to 45 V, making it suitable for moderate switching and amplification tasks. Commonly used in general-purpose electronic circuits, it serves in applications such as signal amplification, low-power switching, and as part of a transistor driver chip assembly. Its compact form factor and reliable performance make it an essential component in various consumer electronics and small power management systems.
Type Transistor (BJT) - Discrete
Collector Current 800mA
Collector emitter Voltage U(CEO) 45V
Collector-emitter saturation Voltage (max.) 700mV
Content 1
DC Current Gain (hfe) 250
Enclosure TO-92BK
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.625W
Transit frequency f(T) 50MHz

Reviews

Be the first to submit a review

Trustpilot