Diotec BC328-25 Transistor BJT PNP BC328-25 TO-92 for discrete circuits

MPN
BC328-25
Brand
Diotec
EAN-13
2050008892334
Order Code
18-8271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
150+ £0.0276
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,823 in stock

Diotec BC328-25 transistor is a bipolar junction transistor (BJT) specifically designed in a PNP configuration, housed in a TO-92 package suitable for discrete circuit applications. This silicon-based transistor is engineered for general-purpose amplification and switching tasks, capable of handling moderate power levels with a collector current rating of up to 800 mA and a maximum collector-emitter voltage of 25 V. The BC328-25 is frequently utilised in audio amplifier circuits, signal processing modules, and as a driver in various control systems, offering reliable performance in both analogue and digital circuits across consumer electronics and industrial environments. Its compact form factor and robust electrical characteristics make it ideal for embedding in circuit designs where PCB space and thermal efficiency are crucial considerations.
Type Transistor (BJT) - Discrete
Collector Current 800mA
Collector emitter Voltage U(CEO) 25V
Collector-emitter saturation Voltage (max.) 700mV
Content 1
DC Current Gain (hfe) 250
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.625W
Transit frequency f(T) 50MHz

Reviews

Be the first to submit a review

Trustpilot