Diotec 5KP48A TVS diode 61.30V 5KP series suppression diodes D8x7.5

MPN
5KP48A
Brand
Diotec
EAN-13
2050008873906
Order Code
18-8240
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.653
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

Diotec 5KP48A suppression diode is an integral component within the 5KP series, specifically designed to provide overvoltage protection with a breakdown voltage of 61.30 V. This semiconductor diode, often referred to as a transient voltage suppressor (TVS) diode, is crafted using a pn junction that enables it to efficiently safeguard electronic circuits from voltage spikes. With its robust design and compact D8x7.5 package, the diode is particularly well-suited for use in applications requiring protection against electrical transients, including power supplies, telecommunications equipment, and consumer electronics. Engineers value its reliability and effectiveness in preventing voltage-related damage, ensuring the stability and longevity of sensitive components.
Type TVS diode
Package Type D8x7.5
Breakdown Voltage U(BR) 61.30V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 48V

Reviews

Be the first to submit a review

Trustpilot