Diotec 5KP43A TVS diode D8x7.5 54.90V Suppression Diode

MPN
5KP43A
Brand
Diotec
EAN-13
2050008873821
Order Code
18-8239
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.593
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 435 in stock

Diotec 5KP43A is a highly reliable TVS diode designed for overvoltage protection applications. This semiconductor diode, with a pn junction, serves as an effective suppressor diode, offering a breakdown voltage of 54.90 V. Its robust construction in a D8x7.5 package ensures efficient operation in preventing voltage transients that could damage sensitive electronic components. Typical applications include serving as a blocking diode in power supply systems, protecting circuits in automotive, telecommunications, and industrial electronics from voltage spikes. The 5KP43A diode's characteristics make it an essential component for engineers requiring durable surge protection in high-power environments.
Type TVS diode
Package Type D8x7.5
Breakdown Voltage U(BR) 54.90V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 43V

Reviews

Be the first to submit a review

Trustpilot