Diotec 5KP30A TVS diode D8x7.5 38.30V Suppression Diode

MPN
5KP30A
Brand
Diotec
EAN-13
2050008873692
Order Code
18-8236
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.615
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4 in stockBack-order availability date - 27/11/2026

Diotec 5KP30A is a TVS diode featuring a D8x7.5 package and is specifically designed for overvoltage suppression with a breakdown voltage of 38.30 V. This semiconductor device acts as a unidirectional suppression diode, effectively protecting sensitive electronic components from voltage transients induced by events such as lightning strikes and electrical noise. Constructed as a PN junction diode, the 5KP30A is utilised in a wide range of applications, including telecommunications, industrial machinery, and consumer electronics, where reliable overvoltage protection is critical. With its robust construction and high surge capability, this blocking diode is an essential component for safeguarding against unexpected voltage spikes, ensuring the longevity and stability of electronic systems.
Type TVS diode
Package Type D8x7.5
Breakdown Voltage U(BR) 38.30V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 30V

Reviews

Be the first to submit a review

Trustpilot