Diotec 5KP30 TVS diode 42.20 V suppression D8x7.5

MPN
5KP30
Brand
Diotec
EAN-13
2050008873685
Order Code
18-8235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.542
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 384 in stock

Diotec 5KP30, a high-performance suppression diode, is a TVS (Transient Voltage Suppressor) device designed for effective overvoltage protection. Featuring a breakdown voltage of 42.20 V and encased in a D8x7.5 package, this semiconductor diode is specifically engineered to safeguard electronic circuits from voltage spikes, commonly encountered in high-energy environments. Utilising a pn junction, the Diotec 5KP30 is capable of absorbing high levels of transient power, making it suitable for applications in telecommunications, industrial equipment, and automotive electronics where reliable blocking against voltage transients is crucial. Its robust design aids in ensuring the longevity and reliability of sensitive components within a wide array of electronic systems.
Type TVS diode
Package Type D8x7.5
Breakdown Voltage U(BR) 42.20V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 30V

Reviews

Be the first to submit a review

Trustpilot