Diotec 5KP26C TVS diode D8x7.5 36.60V axial lead glass package

MPN
5KP26C
Brand
Diotec
EAN-13
2050008873623
Order Code
18-8233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.717
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 455 in stock

Diotec 5KP26C is a transient voltage suppression (TVS) diode designed to safeguard electronic circuits from voltage spikes. Encased in a robust axial leaded glass package sized at D8x7.5, this semiconductor diode achieves a nominal standoff voltage of 36.60V. It is specifically engineered to provide overvoltage protection, efficiently clamping potentially damaging voltage transients to safe levels. Its role as a suppression diode makes it an essential component in a variety of applications, including power supplies, telecommunications equipment, and any other systems where reliability against voltage surges is critical. The 5KP26C diode utilises PN junction technology, ensuring reliable performance and long-term stability in blocking and suppressing inadvertent voltage spikes.
Type TVS diode
Package Type D8x7.5
Breakdown Voltage U(BR) 36.60V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 26V

Reviews

Be the first to submit a review

Trustpilot