Diotec 5KP18CA TVS diode 23.30V D8x7.5 Suppression Diodes

MPN
5KP18CA
Brand
Diotec
EAN-13
2050008878888
Order Code
18-8232
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.700
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Diotec 5KP18CA is a suppression diode designed to provide robust overvoltage protection in electronic circuits. This TVS (Transient Voltage Suppressor) diode features a breakdown voltage range of 23.30 V, housed in a D8x7.5 package, making it suitable for demanding applications where reliable surge protection is essential. The device employs a pn junction semiconductor structure, enabling it to effectively clamp voltage transients and safeguard sensitive electronic components from potential damage. Ideal for use in power supplies, telecom equipment, and automotive systems, the 5KP18CA diode ensures long-term durability and stability in environments prone to electrical surges.
Type TVS diode
Package Type D8x7.5
Breakdown Voltage U(BR) 23.30V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 18V

Reviews

Be the first to submit a review

Trustpilot