Diotec 5KP15A TVS diode 19.20 V suppression diode D8x7.5 compact design

MPN
5KP15A
Brand
Diotec
EAN-13
2050008878741
Order Code
18-8231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.593
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

Diotec 5KP15A is a TVS diode designed for voltage suppression applications. It features a compact D8x7.5 package, which makes it suitable for circuit designs where space is at a premium. With a peak pulse power rating of 5000 W, the diode offers robust overvoltage protection due to its ability to clamp voltages effectively, thereby safeguarding sensitive electronic components from transient voltage spikes. It operates at a breakdown voltage of 19.20 V and serves as an essential component in various applications including power supply circuits, signal line protection, and telecommunications equipment. Its semiconductor pn junction structure enables it to function efficiently as both a blocking and suppressor diode, making it a versatile choice for ensuring circuit integrity in demanding environments.
Type TVS diode
Package Type D8x7.5
Breakdown Voltage U(BR) 19.20V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 15V

Reviews

Be the first to submit a review

Trustpilot