Diotec 5KP110CA TVS diode 5KP110CA D8x7.5 140.50V suppression diodes

MPN
5KP110CA
Brand
Diotec
EAN-13
2050008878574
Order Code
18-8230
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.484
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 502 in stock

Diotec 5KP110CA is a versatile TVS diode designed for robust overvoltage protection. This semiconductor diode employs a p-n junction configuration, making it an effective solution as a suppressor diode in various electronic applications. Rated at a maximum standoff voltage of 110 volts and a breakdown voltage of 140.50 volts, it ensures reliable performance in safeguarding sensitive components against voltage transients. Typically utilised in circuits for telecommunications, power supplies, and consumer electronics, the diode's design facilitates its role as a blocking diode, efficiently clamping voltage spikes and maintaining circuit integrity. Its durable construction in D8x7.5 packaging allows for easy integration into existing systems, providing essential protection from excessive voltage conditions.
Type TVS diode
Package Type D8x7.5
Breakdown Voltage U(BR) 140.50V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 110V

Reviews

Be the first to submit a review

Trustpilot