Diotec 3EZ8.2 Zener Diode 8.2V stability in compact semiconductor package

MPN
3EZ8.2
Brand
Diotec
EAN-13
2050008897476
Order Code
18-8229
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
50+ £0.072
100+ £0.065
500+ £0.062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,094 in stock

Diotec 3EZ8.2 is a Zener diode designed for voltage stabilisation applications, characterised by its nominal Zener voltage of 8.2 volts. This diode utilises a robust p-n junction, allowing it to efficiently maintain stability within electronic circuits, even under fluctuating load conditions. Featuring a compact semiconductor package, the Diotec 3EZ8.2 is well-suited for use in demanding electronic systems where space is limited. Engineers often incorporate this component into power supply circuits, blocking applications, and voltage reference configurations, benefiting from its reliable performance and precise voltage regulation attributes.
Type Zener diode
Voltage 8.20V
Current 3W
Package Style DO 15
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 1µA
Reverse Voltage U(R) 4V

Reviews

Be the first to submit a review

Trustpilot