Diotec 3EZ56 Zener Diodes 3.6V 5W Silicon 2-pin Through Hole

MPN
3EZ56
Brand
Diotec
EAN-13
2050008897407
Order Code
18-8228
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
50+ £0.084
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,512 in stock

Diotec 3EZ56 Zener Diodes are designed to provide a robust solution for voltage regulation within electronic circuits. The 3EZ56 is a silicon-based Zener diode, featuring a power rating of 5 watts and a stabilised voltage of 3.6 volts, making it suitable for use in various stabilisation and reference applications. These diodes utilise a PN junction construction to achieve precise voltage clamping, thereby serving effectively in circuit protection roles as blocking diodes. Engineers frequently employ them in power supplies, signal conditioning circuits, and across systems requiring reliable voltage stabilisation to prevent voltage spikes and maintain consistent performance. With its through-hole 2-pin configuration, the 3EZ56 offers ease of integration into a variety of electrical assemblies.
Type Zener diode
Voltage 56V
Current 3W
Package Style DO 15
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 1µA
Reverse Voltage U(R) 28V

Reviews

Be the first to submit a review

Trustpilot