Diotec 3EZ180 Zener Diodes 180V 3W Regulated Voltage Silicon

MPN
3EZ180
Brand
Diotec
EAN-13
2050008897278
Order Code
18-8227
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
50+ £0.105
100+ £0.098
500+ £0.091
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,409 in stock

Diotec 3EZ180 is a Zener diode designed for voltage regulation with a nominal Zener voltage of 180 volts and a power dissipation of 3 watts. This silicon-based semiconductor component utilises a p-n junction to regulate voltage and is often employed in stabilising voltage levels in various electronic circuits. Engineered for precision, the diode efficiently operates in reverse bias mode, allowing it to function as a reliable blocking diode to protect circuits from overvoltage conditions. Commonly used in power supply units and voltage regulation modules, the Diotec 3EZ180 ensures consistent voltage output, making it suitable for applications in industrial and consumer electronics where stable voltage is crucial.
Type Zener diode
Voltage 180V
Current 3W
Package Style DO 15
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 1µA
Reverse Voltage U(R) 90V

Reviews

Be the first to submit a review

Trustpilot