Diotec 3EZ15 Zener Diodes Precision voltage regulation 15V 1W

MPN
3EZ15
Brand
Diotec
EAN-13
2050008897223
Order Code
18-8226
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
50+ £0.161
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,391 in stock

Diotec 3EZ15 Zener Diodes deliver precision voltage regulation with a nominal Zener voltage of 15V, providing stable performance in electronic circuits requiring reliable voltage clamping. These diodes are designed with a p-n junction that allows them to function effectively as voltage stabilising components under varying electrical conditions, blocking excess voltage while permitting current flow in the reverse direction after reaching the breakdown voltage. As 1W devices, they are suitable for applications in power management, overvoltage protection, and voltage reference circuits where maintaining consistent voltage levels is crucial for system stability and performance. Widely used in electronic devices, they ensure the integrity of circuit operations by protecting sensitive components from voltage fluctuations.
Type Zener diode
Voltage 15V
Current 3W
Package Style DO 15
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 1µA
Reverse Voltage U(R) 10V

Reviews

Be the first to submit a review

Trustpilot