Diotec 2N5551 Transistor Discrete BJT TO-92 NPN

MPN
2N5551
Brand
Diotec
EAN-13
2050008896967
Order Code
18-8222
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.0275
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,387 in stock

Diotec 2N5551 is a discrete bipolar junction transistor of the NPN type packaged in a TO-92 form factor. As a silicon transistor, it is designed for general-purpose amplification and switching applications. This component can handle up to 600 mA of current with a maximum voltage rating of 160 V, making it suitable for low to medium power tasks. Its compact size and efficiency are ideal for use in amplifiers, signal processing, and other transistor driver circuits where moderate gain and moderate current capacity are needed. Engineers often use this type of transistor in consumer electronics, audio devices, and other industrial applications that require reliable switching and amplification capabilities.
Type Transistor (BJT) - Discrete
Collector Current 600mA
Collector emitter Voltage U(CEO) 160V
Collector-emitter saturation Voltage (max.) 200mV
Content 1
DC Current Gain (hfe) 80
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.625W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot