Diotec 2N4401 Transistor BJT Discrete NPN TO-92 2N4401

MPN
2N4401
Brand
Diotec
EAN-13
2050008896936
Order Code
18-8219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.049
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,200 in stock

Diotec 2N4401 is a discrete NPN bipolar junction transistor (BJT) encapsulated in a TO-92 package. This silicon-based transistor is designed for general-purpose low-power amplification and switching applications. It features a collector current of up to 600 mA and a collector-emitter voltage of 40V, making it suitable for driving small loads or acting as an interface with microcontrollers and other digital circuits. Commonly utilised in signal processing, switching, and amplification tasks, the 2N4401 is a reliable choice for various engineering applications requiring moderate current handling and robust performance in a compact form.
Type Transistor (BJT) - Discrete
Collector Current 600mA
Collector emitter Voltage U(CEO) 40V
Collector-emitter saturation Voltage (max.) 750mV
Content 1
DC Current Gain (hfe) 100
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.25W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot