Diotec 2N3906 Transistor BJT Discrete PNP TO-92

MPN
2N3906
Brand
Diotec
EAN-13
2050008896929
Order Code
18-8218
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.0212
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,733 in stock

Diotec 2N3906 is a discrete PNP bipolar junction transistor housed in a TO-92 package. This silicon-based device is well-regarded for its consistent performance in amplification and switching applications, characterised by a maximum current of 200 mA and a voltage rating of 40 V. Its compact design and reliable functionality make it suitable for a wide range of engineering applications, such as signal processing, amplification circuits, and low-power switching. Commonly utilised in consumer electronics and signal modulation tasks, the 2N3906 stands out for its ability to operate effectively within low to medium power environments.
Type Transistor (BJT) - Discrete
Collector Current 200mA
Collector emitter Voltage U(CEO) 40V
Collector-emitter saturation Voltage (max.) 400mV
Content 1
DC Current Gain (hfe) 100
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.625W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot