Diotec 2BZX84C2V4 Zener Diodes 2.4V voltage regulation support

MPN
2BZX84C2V4
Brand
Diotec
EAN-13
2050008896660
Order Code
18-8214
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.042
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,463 in stock

Diotec 2BZX84C2V4 is a Zener diode renowned for its precise 2.4V voltage regulation capabilities, offering reliable performance in voltage stabilisation applications. This Zener diode is designed with a p-n junction that allows it to function as a blocking diode, enabling effective protection against reverse current flows in electronic circuits. Its stable Zener voltage makes it an ideal component for use in voltage reference and regulation applications, such as in power supplies, voltage clamping circuits, and switching regulators. By providing accurate voltage regulation, the Diotec 2BZX84C2V4 enhances circuit performance and reliability across a range of engineering applications, ensuring efficient operation under a variety of load conditions.
Type Zener diode
Voltage 2.40V
Current 0.3W
Package Style SOT 23
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Reverse leakage Current I(r) 50µA
Reverse Voltage U(R) 1V

Reviews

Be the first to submit a review

Trustpilot