Diotec 1N5818 Schottky diode DO 15 30V reliable low voltage drop diode

MPN
1N5818
Brand
Diotec
EAN-13
2050008895458
Order Code
18-8213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
100+ £0.102
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 865 in stock

Diotec 1N5818 is a Schottky diode known for its low forward voltage drop and high switching speed, featuring a maximum reverse voltage of 30 volts in a DO-15 package. Its design incorporates a Schottky barrier rather than a traditional p-n junction, making it ideal for circuits where efficiency and performance are critical. Utilised frequently in applications such as power supplies, voltage regulation, and as a blocking diode, the 1N5818 offers reliable performance in low voltage environments. Engineers value its ability to minimise power loss and reduce heat dissipation, thereby enhancing overall circuit efficiency.
Type Schottky diode
Content 1
Enclosure DO 15
Forward current I(F) 3A
Forward Voltage U(F) 0.88V
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Peak forward surge Current I(FSM) 40A
Product Type Schottky diode
Reverse leakage Current I(r) 1000µA
Reverse Voltage U(R) 30V

Reviews

Be the first to submit a review

Trustpilot